- Home ›
- All Products›
- 13ME126
13ME126
Essentra
Unthreaded Spacer - 13.3 mm (0.524 in) - 25.0 mm (0.984 in) - 5.0 mm (0.197 in)
Accessories Notify Me
RoHS Compliant
Description
+
Unthreaded Spacer - 13.3 mm (0.524 in) - 25.0 mm (0.984 in) - 5.0 mm (0.197 in)
Search Keywords: 13ME126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1224
3,000
$0.1150
5,000
$0.1100
8,000
$0.1084
25,000
$0.0936
50,000
$0.0899
100,000
$0.0896
150,000 +
$0.0887
Click for Quote
Log in
to unlock special pricing