- Home ›
- All Products›
- 13ME108
13ME108
Essentra
Unthreaded Spacer - 10.4 mm (0.409 in) - 22.0 mm (0.866 in) - 5.0 mm (0.197 in)
Accessories Notify Me
RoHS Compliant
Description
+
Unthreaded Spacer - 10.4 mm (0.409 in) - 22.0 mm (0.866 in) - 5.0 mm (0.197 in)
Search Keywords: 13ME108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1100
3,000
$0.1033
5,000
$0.0988
8,000
$0.0974
25,000
$0.0841
50,000
$0.0808
100,000
$0.0806
150,000 +
$0.0804
Click for Quote
Log in
to unlock special pricing