- Home ›
- All Products›
- 13ME103
Essentra
13ME103
Unthreaded Spacer - 10.4 mm (0.409 in) - 15.0 mm (0.591 in) - 10.0 mm (0.394 in)
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Unthreaded Spacer - 10.4 mm (0.409 in) - 15.0 mm (0.591 in) - 10.0 mm (0.394 in)
Search Keywords: 13ME103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 13ME103 RoHS compliant?
Yes, 13ME103 is RoHS compliant.
What is the lead time for 13ME103?
The standard lead time for 13ME103 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.1160
2,500
$0.1101
5,000
$0.1076
7,500
$0.1061
25,000
$0.0919
50,000
$0.0896
100,000
$0.0873
150,000 +
$0.0861
Click for Quote
Log in
to unlock special pricing