- Home ›
- All Products›
- 13ME098
13ME098
Essentra
Unthreaded Spacer - 8.3 mm (0.327 in) - 18.0 mm (0.709 in) - 25.0 mm (0.984 in)
Accessories Notify Me
RoHS Compliant
Description
+
Unthreaded Spacer - 8.3 mm (0.327 in) - 18.0 mm (0.709 in) - 25.0 mm (0.984 in)
Search Keywords: 13ME098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME098
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1,000
$0.2439
3,000
$0.2333
5,000
$0.2268
8,000
$0.2183
10,000
$0.2096
25,000
$0.1907
50,000 +
$0.1902
Click for Quote
Log in
to unlock special pricing