- Home ›
- All Products›
- 13ME097
13ME097
Essentra
Unthreaded Spacer - 8.3 mm (0.327 in) - 18.0 mm (0.709 in) - 20.0 mm (0.787 in)
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Unthreaded Spacer - 8.3 mm (0.327 in) - 18.0 mm (0.709 in) - 20.0 mm (0.787 in)
Search Keywords: 13ME097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.2529
1,000
$0.2376
2,500
$0.2272
5,000
$0.2208
7,500
$0.2148
25,000
$0.1858
50,000 +
$0.1830
Click for Quote
Log in
to unlock special pricing