- Home ›
- All Products›
- 13ME096
13ME096
Essentra
Unthreaded Spacer - 8.3 mm (0.327 in) - 18.0 mm (0.709 in) - 15.0 mm (0.591 in)
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Unthreaded Spacer - 8.3 mm (0.327 in) - 18.0 mm (0.709 in) - 15.0 mm (0.591 in)
Search Keywords: 13ME096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
500
$0.2085
2,500
$0.1874
5,000
$0.1847
7,500
$0.1821
10,000
$0.1684
25,000
$0.1530
50,000
$0.1526
100,000 +
$0.1510
Click for Quote
Log in
to unlock special pricing