- Home ›
- All Products›
- 13ME095
Essentra
13ME095
Unthreaded Spacer - 8.3 mm (0.327 in) - 18.0 mm (0.709 in) - 10.0 mm (0.394 in)
Accessories Notify Me
RoHS Compliant
Description
+
Unthreaded Spacer - 8.3 mm (0.327 in) - 18.0 mm (0.709 in) - 10.0 mm (0.394 in)
Search Keywords: 13ME095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 13ME095 RoHS compliant?
Yes, 13ME095 is RoHS compliant.
What is the lead time for 13ME095?
The standard lead time for 13ME095 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1174
3,000
$0.1103
5,000
$0.1055
8,000
$0.1040
25,000
$0.0897
50,000
$0.0862
100,000
$0.0860
150,000 +
$0.0858
Click for Quote
Log in
to unlock special pricing