- Home ›
- All Products›
- 13ME093
Essentra
13ME093
Unthreaded Spacer - 8.3 mm (0.327 in) - 18.0 mm (0.709 in) - 5.0 mm (0.197 in)
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Unthreaded Spacer - 8.3 mm (0.327 in) - 18.0 mm (0.709 in) - 5.0 mm (0.197 in)
Search Keywords: 13ME093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 13ME093 RoHS compliant?
Yes, 13ME093 is RoHS compliant.
What is the lead time for 13ME093?
The standard lead time for 13ME093 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
500
$0.1504
2,500
$0.1185
5,000
$0.1133
7,500
$0.1117
25,000
$0.0964
50,000
$0.0926
100,000
$0.0924
150,000 +
$0.0914
Click for Quote
Log in
to unlock special pricing