- Home ›
- All Products›
- 13ME091
13ME091
Essentra
Unthreaded Spacer - 8.3 mm (0.327 in) - 12.0 mm (0.472 in) - 30.0 mm (1.181 in)
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Unthreaded Spacer - 8.3 mm (0.327 in) - 12.0 mm (0.472 in) - 30.0 mm (1.181 in)
Search Keywords: 13ME091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
500
$0.1873
2,500
$0.1683
5,000
$0.1659
7,500
$0.1635
10,000
$0.1511
25,000
$0.1376
50,000
$0.1373
100,000 +
$0.1358
Click for Quote
Log in
to unlock special pricing