- Home ›
- All Products›
- 13ME089
Essentra
13ME089
Unthreaded Spacer - 8.3 mm (0.327 in) - 12.0 mm (0.472 in) - 20.0 mm (0.787 in)
Accessories Notify Me
RoHS Compliant
Description
+
Unthreaded Spacer - 8.3 mm (0.327 in) - 12.0 mm (0.472 in) - 20.0 mm (0.787 in)
Search Keywords: 13ME089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is 13ME089 RoHS compliant?
Yes, 13ME089 is RoHS compliant.
What is the lead time for 13ME089?
The standard lead time for 13ME089 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1052
3,000
$0.0988
5,000
$0.0945
8,000
$0.0931
25,000
$0.0804
50,000
$0.0772
100,000
$0.0770
150,000 +
$0.0769
Click for Quote
Log in
to unlock special pricing