- Home ›
- All Products›
- 13ME087
13ME087
Essentra
Unthreaded Spacer - 8.3 mm (0.327 in) - 12.0 mm (0.472 in) - 10.0 mm (0.394 in)
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Unthreaded Spacer - 8.3 mm (0.327 in) - 12.0 mm (0.472 in) - 10.0 mm (0.394 in)
Search Keywords: 13ME087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME087
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.1210
2,500
$0.0953
5,000
$0.0912
7,500
$0.0909
25,000
$0.0777
50,000
$0.0746
100,000
$0.0744
150,000 +
$0.0742
Click for Quote
Log in
to unlock special pricing