- Home ›
- All Products›
- 13ME083
Essentra
13ME083
Unthreaded Spacer - 6.5 mm (0.256 in) - 15.0 mm (0.591 in) - 30.0 mm (1.181 in)
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Unthreaded Spacer - 6.5 mm (0.256 in) - 15.0 mm (0.591 in) - 30.0 mm (1.181 in)
Search Keywords: 13ME083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 13ME083 RoHS compliant?
Yes, 13ME083 is RoHS compliant.
What is the lead time for 13ME083?
The standard lead time for 13ME083 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$0.3163
1,000
$0.2971
2,500
$0.2842
5,000
$0.2762
7,500
$0.2686
25,000
$0.2324
50,000 +
$0.2318
Click for Quote
Log in
to unlock special pricing