- Home ›
- All Products›
- 13ME081
13ME081
Essentra
Unthreaded Spacer - 6.5 mm (0.256 in) - 15.0 mm (0.591 in) - 20.0 mm (0.787 in)
Accessories Notify Me
RoHS Compliant
Description
+
Unthreaded Spacer - 6.5 mm (0.256 in) - 15.0 mm (0.591 in) - 20.0 mm (0.787 in)
Search Keywords: 13ME081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1508
3,000
$0.1355
5,000
$0.1335
8,000
$0.1315
25,000
$0.1152
50,000
$0.1107
100,000
$0.1090
150,000 +
$0.1074
Click for Quote
Log in
to unlock special pricing