- Home ›
- All Products›
- 13ME078
13ME078
Essentra
Unthreaded Spacer - 6.5 mm (0.256 in) - 15.0 mm (0.591 in) - 7.5 mm (0.295 in)
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Unthreaded Spacer - 6.5 mm (0.256 in) - 15.0 mm (0.591 in) - 7.5 mm (0.295 in)
Search Keywords: 13ME078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$0.1546
2,500
$0.1218
5,000
$0.1165
7,500
$0.1149
25,000
$0.0990
50,000
$0.0951
100,000
$0.0949
150,000 +
$0.0939
Click for Quote
Log in
to unlock special pricing