- Home ›
- All Products›
- 13ME074
Essentra
13ME074
Unthreaded Spacer - 6.3 mm (0.248 in) - 10.0 mm (0.394 in) - 25.0 mm (0.984 in)
Accessories Notify Me
RoHS Compliant
Description
+
Unthreaded Spacer - 6.3 mm (0.248 in) - 10.0 mm (0.394 in) - 25.0 mm (0.984 in)
Search Keywords: 13ME074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 13ME074 RoHS compliant?
Yes, 13ME074 is RoHS compliant.
What is the lead time for 13ME074?
The standard lead time for 13ME074 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1334
3,000
$0.1253
5,000
$0.1199
8,000
$0.1181
25,000
$0.1018
50,000
$0.0978
100,000
$0.0975
150,000 +
$0.0965
Click for Quote
Log in
to unlock special pricing