- Home ›
- All Products›
- 13ME069
Essentra
13ME069
Unthreaded Spacer - 6.3 mm (0.248 in) - 10.0 mm (0.394 in) - 5.0 mm (0.197 in)
Accessories Notify Me
RoHS Compliant
Description
+
Unthreaded Spacer - 6.3 mm (0.248 in) - 10.0 mm (0.394 in) - 5.0 mm (0.197 in)
Search Keywords: 13ME069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 13ME069 RoHS compliant?
Yes, 13ME069 is RoHS compliant.
What is the lead time for 13ME069?
The standard lead time for 13ME069 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0865
3,000
$0.0682
8,000
$0.0652
25,000
$0.0555
50,000
$0.0553
100,000
$0.0533
150,000
$0.0532
250,000 +
$0.0526
Click for Quote
Log in
to unlock special pricing