- Home ›
- All Products›
- 13ME064
Essentra
13ME064
Unthreaded Spacer - 5.3 mm (0.209 in) - 10.0 mm (0.394 in) - 15.0 mm (0.591 in)
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Unthreaded Spacer - 5.3 mm (0.209 in) - 10.0 mm (0.394 in) - 15.0 mm (0.591 in)
Search Keywords: 13ME064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 13ME064 RoHS compliant?
Yes, 13ME064 is RoHS compliant.
What is the lead time for 13ME064?
The standard lead time for 13ME064 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
500
$0.1417
2,500
$0.1117
5,000
$0.1068
7,500
$0.1053
25,000
$0.0907
50,000
$0.0871
100,000
$0.0869
150,000 +
$0.0867
Click for Quote
Log in
to unlock special pricing