- Home ›
- All Products›
- 13ME062
Essentra
13ME062
Unthreaded Spacer - 5.3 mm (0.209 in) - 10.0 mm (0.394 in) - 7.5 mm (0.295 in)
Accessories Notify Me
RoHS Compliant
Description
+
Unthreaded Spacer - 5.3 mm (0.209 in) - 10.0 mm (0.394 in) - 7.5 mm (0.295 in)
Search Keywords: 13ME062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 13ME062 RoHS compliant?
Yes, 13ME062 is RoHS compliant.
What is the lead time for 13ME062?
The standard lead time for 13ME062 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0925
3,000
$0.0729
8,000
$0.0697
25,000
$0.0595
50,000
$0.0593
100,000
$0.0571
150,000
$0.0570
250,000 +
$0.0564
Click for Quote
Log in
to unlock special pricing