- Home ›
- All Products›
- 13ME056
Essentra
13ME056
Unthreaded Spacer - 4.3 mm (0.169 in) - 8.0 mm (0.315 in) - 15.0 mm (0.591 in)
Accessories Notify Me
RoHS Compliant
Description
+
Unthreaded Spacer - 4.3 mm (0.169 in) - 8.0 mm (0.315 in) - 15.0 mm (0.591 in)
Search Keywords: 13ME056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 13ME056 RoHS compliant?
Yes, 13ME056 is RoHS compliant.
What is the lead time for 13ME056?
The standard lead time for 13ME056 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0816
3,000
$0.0767
5,000
$0.0733
8,000
$0.0731
25,000
$0.0626
50,000
$0.0624
100,000
$0.0601
150,000 +
$0.0600
Click for Quote
Log in
to unlock special pricing