- Home ›
- All Products›
- 13ME041
13ME041
Essentra
Unthreaded Spacer - 3.2 mm (0.126 in) - 8.0 mm (0.315 in) - 20.0 mm (0.787 in)
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Unthreaded Spacer - 3.2 mm (0.126 in) - 8.0 mm (0.315 in) - 20.0 mm (0.787 in)
Search Keywords: 13ME041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
500
$0.1319
2,500
$0.1039
5,000
$0.0994
7,500
$0.0979
25,000
$0.0847
50,000
$0.0813
100,000
$0.0801
150,000 +
$0.0789
Click for Quote
Log in
to unlock special pricing