- Home ›
- All Products›
- 13ME033
Essentra
13ME033
Unthreaded Spacer - 3.2 mm (0.126 in) - 6.0 mm (0.236 in) - 20.0 mm (0.787 in)
Accessories Notify Me
RoHS Compliant
Description
+
Unthreaded Spacer - 3.2 mm (0.126 in) - 6.0 mm (0.236 in) - 20.0 mm (0.787 in)
Search Keywords: 13ME033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 13ME033 RoHS compliant?
Yes, 13ME033 is RoHS compliant.
What is the lead time for 13ME033?
The standard lead time for 13ME033 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0917
3,000
$0.0723
8,000
$0.0691
25,000
$0.0589
50,000
$0.0588
100,000
$0.0566
150,000
$0.0564
250,000 +
$0.0558
Click for Quote
Log in
to unlock special pricing