- Home ›
- All Products›
- 13ME019
13ME019
Essentra
Unthreaded Spacer - 3.2 mm (0.126 in) - 5.0 mm (0.197 in) - 2.0 mm (0.079 in)
Accessories Notify Me
RoHS Compliant
Description
+
Unthreaded Spacer - 3.2 mm (0.126 in) - 5.0 mm (0.197 in) - 2.0 mm (0.079 in)
Search Keywords: 13ME019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13ME019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0821
3,000
$0.0647
8,000
$0.0619
25,000
$0.0542
50,000
$0.0527
100,000
$0.0507
150,000
$0.0505
250,000 +
$0.0504
Click for Quote
Log in
to unlock special pricing