- Home ›
- All Products›
- 13CS0012
13CS0012
Essentra
Non Threaded Spacer - in)side Diameter 8.1 mm (0.318 in) - Outside Diameter 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - in)side Diameter 8.1 mm (0.318 in) - Outside Diameter 19.1 mm (0.750 in)
Search Keywords: 13CS0012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13CS0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.210
1,000
$0.199
2,500
$0.189
5,000
$0.096
10,000
$0.092
25,000 +
$0.069
Click for Quote
Log in
to unlock special pricing