- Home ›
- All Products›
- 13CS0008
13CS0008
Essentra
Non Threaded Spacer - in)side Diameter 8.2 mm (0.323 in) - Outside Diameter 22 mm (0.866 in)
Accessories Notify Me
RoHS Compliant
Description
+
Non Threaded Spacer - in)side Diameter 8.2 mm (0.323 in) - Outside Diameter 22 mm (0.866 in)
Search Keywords: 13CS0008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:13CS0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1748
3,000
$0.1672
5,000
$0.1649
8,000
$0.1625
25,000
$0.1367
50,000
$0.1364
100,000 +
$0.1349
Click for Quote
Log in
to unlock special pricing