- Home ›
- All Products›
- 134A
134A
Essentra
Tapered Cap - Outside Diameter Range 324.9 - 333.8 mm (12.790 - 13.140 in) - in)side Diameter Range 318.3 - 328.1 mm (12.530 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 324.9 - 333.8 mm (12.790 - 13.140 in) - in)side Diameter Range 318.3 - 328.1 mm (12.530 - 12.917 in) - 51.6 mm (2.031 in)
Search Keywords: 134A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:134A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
30
$5.91
60
$5.90
120
$5.65
270
$5.18
510
$5.17
1,020
$5.04
2,520
$4.91
5,010 +
$4.85
Click for Quote
Log in
to unlock special pricing