- Home ›
- All Products›
- 1349120
1349120
Essentra
Fluid Absorption Plugs - 12.5 mm - 20.0 mm - PP - Fiber - Yellow
Accessories Notify Me
RoHS Compliant
Description
+
Fluid Absorption Plugs - 12.5 mm - 20.0 mm - PP - Fiber - Yellow
Search Keywords: 1349120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1349120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$1.241
500
$0.931
750
$0.869
1,000 +
$0.851
Click for Quote
Log in
to unlock special pricing