- Home ›
- All Products›
- 1343458
1343458
Essentra
Ribbed Pipe-End Plug - Head Diameter - 24.000 in) - 530 - 625 mm (20.867 - 24.606 in) - NPT - Blue - LDPE
Accessories Notify Me
RoHS Compliant
Description
+
Ribbed Pipe-End Plug - Head Diameter - 24.000 in)
- 530 - 625 mm (20.867 - 24.606 in) - NPT - Blue - LDPE
Search Keywords: 1343458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1343458
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$54.54
10
$52.91
25
$50.64
50
$48.56
100
$47.27
250
$46.64
500 +
$45.45
Click for Quote
Log in
to unlock special pricing