- Home ›
- All Products›
- 1343457
1343457
Essentra
Ribbed Pipe-End Plug - Head Diameter - 20.000 in) - 431.8 - 495.9 mm (17.000 - 19.522 in) - NPT - Blue - LDPE
Accessories Notify Me
RoHS Compliant
Description
+
Ribbed Pipe-End Plug - Head Diameter - 20.000 in)
- 431.8 - 495.9 mm (17.000 - 19.522 in) - NPT - Blue - LDPE
Search Keywords: 1343457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1343457
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$51.09
5
$45.59
10
$44.23
30
$42.33
50
$40.59
100
$39.51
250 +
$38.99
Click for Quote
Log in
to unlock special pricing