- Home ›
- All Products›
- 1343455
Essentra
1343455
Ribbed Pipe-End Plug - Head Diameter - 16.000 in) - 349.3 - 394.9 mm (13.750 - 15.547 in) - NPT - Blue - LDPE
Accessories Notify Me
RoHS Compliant
Description
+
Ribbed Pipe-End Plug - Head Diameter - 16.000 in)
- 349.3 - 394.9 mm (13.750 - 15.547 in) - NPT - Blue - LDPE
Search Keywords: 1343455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1343455
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
16
Frequently Asked Questions
Is 1343455 RoHS compliant?
Yes, 1343455 is RoHS compliant.
What is the lead time for 1343455?
The standard lead time for 1343455 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$29.47
5
$27.57
16
$25.51
32
$24.77
64
$23.42
112
$23.36
256 +
$22.79
Click for Quote
Log in
to unlock special pricing