- Home ›
- All Products›
- 1343453
1343453
Essentra
Ribbed Pipe-End Plug - Head Diameter - 12.750 in) - 271.4 - 315.2 mm (10.687 - 12.410 in) - NPT - Blue - LDPE
Accessories Notify Me
RoHS Compliant
Description
+
Ribbed Pipe-End Plug - Head Diameter - 12.750 in)
- 271.4 - 315.2 mm (10.687 - 12.410 in) - NPT - Blue - LDPE
Search Keywords: 1343453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1343453
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
42
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$18.45
10
$17.60
42
$17.08
84
$16.34
126
$15.67
252
$15.25
504 +
$15.05
Click for Quote
Log in
to unlock special pricing