- Home ›
- All Products›
- 1343450
1343450
Essentra
Ribbed Pipe-End Plug - Head Diameter - 6.625 in) - 123.2 - 161.6 mm (4.852 - 6.364 in) - NPT - Blue - LDPE
Accessories Notify Me
RoHS Compliant
Description
+
Ribbed Pipe-End Plug - Head Diameter - 6.625 in)
- 123.2 - 161.6 mm (4.852 - 6.364 in) - NPT - Blue - LDPE
Search Keywords: 1343450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1343450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
264
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
66
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
66
$7.10
132
$5.32
198
$4.97
264 +
$4.87
Click for Quote
Log in
to unlock special pricing