- Home ›
- All Products›
- 1343449
1343449
Essentra
Ribbed Pipe-End Plug - Head Diameter - 5.563 in) - 99.3 - 133.2 mm (3.908 - 5.245 in) - NPT - Blue - LDPE
Accessories Notify Me
RoHS Compliant
Description
+
Ribbed Pipe-End Plug - Head Diameter - 5.563 in)
- 99.3 - 133.2 mm (3.908 - 5.245 in) - NPT - Blue - LDPE
Search Keywords: 1343449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1343449
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
100
$7.04
200
$4.34
300
$3.43
400 +
$3.36
Click for Quote
Log in
to unlock special pricing