- Home ›
- All Products›
- 1343448
1343448
Essentra
Ribbed Pipe-End Plug - Head Diameter - 4.500 in) - 79.7 - 108.7 mm (3.137 - 4.281 in) - NPT - Blue - LDPE
Accessories Notify Me
RoHS Compliant
Description
+
Ribbed Pipe-End Plug - Head Diameter - 4.500 in)
- 79.7 - 108.7 mm (3.137 - 4.281 in) - NPT - Blue - LDPE
Search Keywords: 1343448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1343448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
450
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
113
$3.32
225
$2.50
338
$2.33
450 +
$2.29
Click for Quote
Log in
to unlock special pricing