- Home ›
- All Products›
- 1343447
1343447
Essentra
Ribbed Pipe-End Plug - Head Diameter - 3.500 in) - 56.6 - 84 mm (2.230 - 3.309 in) - NPT - Blue - LDPE
Accessories Notify Me
RoHS Compliant
Description
+
Ribbed Pipe-End Plug - Head Diameter - 3.500 in)
- 56.6 - 84 mm (2.230 - 3.309 in) - NPT - Blue - LDPE
Search Keywords: 1343447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1343447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
200
$2.08
400
$1.57
600
$1.47
800 +
$1.44
Click for Quote
Log in
to unlock special pricing