- Home ›
- All Products›
- 1343446
Essentra
1343446
Ribbed Pipe-End Plug - Head Diameter - 2.875 in) - 41.7 - 69.5 mm (1.641 - 2.737 in) - NPT - Blue - LDPE
Accessories Notify Me
RoHS Compliant
Description
+
Ribbed Pipe-End Plug - Head Diameter - 2.875 in)
- 41.7 - 69.5 mm (1.641 - 2.737 in) - NPT - Blue - LDPE
Search Keywords: 1343446
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 1343446 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3923500000 |
| COO: | CN |
Supplier's Standard Package:
|
1300 |
Frequently Asked Questions
Is 1343446 RoHS compliant?
Yes, 1343446 is RoHS compliant.
What is the lead time for 1343446?
The standard lead time for 1343446 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
10 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
325
$2.15
650
$1.33
975
$1.05
1,300 +
$1.03
Click for Quote
Log in
to unlock special pricing