- Home ›
- All Products›
- 1343443
1343443
Essentra
Ribbed Pipe-End Plug - Head Diameter - 1.660 in) - 22.9 - 39.1 mm (0.902 - 1.539 in) - NPT - Blue - LDPE
Accessories Notify Me
RoHS Compliant
Description
+
Ribbed Pipe-End Plug - Head Diameter - 1.660 in)
- 22.9 - 39.1 mm (0.902 - 1.539 in) - NPT - Blue - LDPE
Search Keywords: 1343443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1343443
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.7791
2,000
$0.4794
3,000
$0.3795
4,000 +
$0.3720
Click for Quote
Log in
to unlock special pricing