- Home ›
- All Products›
- 1343441
1343441
Essentra
Ribbed Pipe-End Plug - Head Diameter - 1.051 in) - 11.7 - 23.9 mm (0.461 - 0.939 in) - NPT - Blue - LDPE
Accessories Notify Me
RoHS Compliant
Description
+
Ribbed Pipe-End Plug - Head Diameter - 1.051 in)
- 11.7 - 23.9 mm (0.461 - 0.939 in) - NPT - Blue - LDPE
Search Keywords: 1343441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1343441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,500
$0.5151
5,000
$0.3170
7,500
$0.2509
10,000 +
$0.2459
Click for Quote
Log in
to unlock special pricing