- Home ›
- All Products›
- 1343440
1343440
Essentra
Ribbed Pipe-End Plug - Head Diameter - 0.838 in) - 10.3 - 18.6 mm (0.407 - 0.734 in) - NPT - Blue - LDPE
Accessories Notify Me
RoHS Compliant
Description
+
Ribbed Pipe-End Plug - Head Diameter - 0.838 in)
- 10.3 - 18.6 mm (0.407 - 0.734 in) - NPT - Blue - LDPE
Search Keywords: 1343440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1343440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
12000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.3248
6,000
$0.1999
9,000
$0.1582
12,000 +
$0.1551
Click for Quote
Log in
to unlock special pricing