- Home ›
- All Products›
- 1343438
1343438
Essentra
Ribbed Pipe-End Plug - Head Diameter - 0.539 in) - 6.8 - 12.7 mm (0.266 - 0.500 in) - NPT - Blue - LDPE
Accessories Notify Me
RoHS Compliant
Description
+
Ribbed Pipe-End Plug - Head Diameter - 0.539 in) - 6.8 - 12.7 mm (0.266 - 0.500 in) - NPT - Blue - LDPE
Search Keywords: 1343438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1343438
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
20000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5,000
$0.2515
10,000
$0.1548
15,000
$0.1225
20,000 +
$0.1201
Click for Quote
Log in
to unlock special pricing