- Home ›
- All Products›
- 1342628
Essentra
1342628
Fluid Absorption Plugs - 30.5 mm - 35.0 mm - PP - Fiber - Yellow
Accessories Notify Me
RoHS Compliant
Description
+
Fluid Absorption Plugs - 30.5 mm - 35.0 mm - PP - Fiber - Yellow
Search Keywords: 1342628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1342628
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 1342628 RoHS compliant?
Yes, 1342628 is RoHS compliant.
What is the lead time for 1342628?
The standard lead time for 1342628 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
32 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
250
$4.84
500
$2.98
750
$2.36
1,000 +
$2.31
Click for Quote
Log in
to unlock special pricing