- Home ›
- All Products›
- 1342619
Essentra
1342619
Fluid Absorption Plugs - 14.5 mm - 15.0 mm - PP - Fiber - Yellow
Accessories Notify Me
RoHS Compliant
Description
+
Fluid Absorption Plugs - 14.5 mm - 15.0 mm - PP - Fiber - Yellow
Search Keywords: 1342619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1342619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 1342619 RoHS compliant?
Yes, 1342619 is RoHS compliant.
What is the lead time for 1342619?
The standard lead time for 1342619 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
32 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
250
$1.274
500
$0.956
750
$0.892
1,000 +
$0.874
Click for Quote
Log in
to unlock special pricing