- Home ›
- All Products›
- 1342615
Essentra
1342615
Fluid Absorption Plugs - 11.55 mm - 15.0 mm - PP - Fiber - Yellow
Accessories Notify Me
RoHS Compliant
Description
+
Fluid Absorption Plugs - 11.55 mm - 15.0 mm - PP - Fiber - Yellow
Search Keywords: 1342615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1342615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 1342615 RoHS compliant?
Yes, 1342615 is RoHS compliant.
What is the lead time for 1342615?
The standard lead time for 1342615 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
32 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
250
$1.222
500
$0.916
750
$0.855
1,000 +
$0.838
Click for Quote
Log in
to unlock special pricing