- Home ›
- All Products›
- 1341978
1341978
Essentra
Flexible End Cap in)side Diameter - 10.0 mm (0.394 in) - in)side Height - 29.5 mm (1.161 in) - TPE - Black
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap in)side Diameter - 10.0 mm (0.394 in) - in)side Height - 29.5 mm (1.161 in) - TPE - Black
Search Keywords: 1341978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1341978
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$0.5611
2,500
$0.3453
3,750
$0.2733
5,000 +
$0.2679
Click for Quote
Log in
to unlock special pricing