- Home ›
- All Products›
- 1341946
1341946
Essentra
Flexible End Cap in)side Diameter - 6.0 mm (0.236 in) - in)side Height - 25.0 mm (0.984 in) - TPE - Black
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap in)side Diameter - 6.0 mm (0.236 in) - in)side Height - 25.0 mm (0.984 in) - TPE - Black
Search Keywords: 1341946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1341946
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2,500
$0.4867
5,000
$0.2995
7,500
$0.2371
10,000 +
$0.2324
Click for Quote
Log in
to unlock special pricing