- Home ›
- All Products›
- 1340242
1340242
Essentra
Flexible End Cap in)side Diameter - 4.0 mm (0.157 in) - in)side Height - 24.0 mm (0.945 in) - TPE - Black
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap in)side Diameter - 4.0 mm (0.157 in) - in)side Height - 24.0 mm (0.945 in) - TPE - Black
Search Keywords: 1340242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1340242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,500
$0.4560
5,000
$0.2806
7,500
$0.2222
10,000 +
$0.2177
Click for Quote
Log in
to unlock special pricing