- Home ›
- All Products›
- 1339575
1339575
Essentra
Round Glide - 28.0 mm (1.102 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 28.0 mm (1.102 in) Material - LDPE - Color - Black
Search Keywords: 1339575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1339575
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.2092
1,000
$0.1648
3,000
$0.1577
6,000
$0.1554
9,000
$0.1532
27,000
$0.1432
51,000
$0.1428
102,000 +
$0.1413
Click for Quote
Log in
to unlock special pricing