- Home ›
- All Products›
- 130A
130A
Essentra
Tapered Cap - Outside Diameter Range 274.1 - 281.9 mm (10.790 - 11.100 in) - in)side Diameter Range 268 - 277.1 mm (10.550 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 274.1 - 281.9 mm (10.790 - 11.100 in) - in)side Diameter Range 268 - 277.1 mm (10.550 - 10.909 in) - 45.2 mm (1.781 in)
Search Keywords: 130A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:130A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
40
$4.08
80
$4.07
120
$3.89
280
$3.78
520
$3.57
1,000
$3.48
2,520
$3.39
5,000 +
$3.34
Click for Quote
Log in
to unlock special pricing