- Home ›
- All Products›
- 1301308
Essentra
1301308
Black Acetal Snap-In Flush Top Push-In Rivet - Type 7 - Compatible Hole Diameter 8.0 mm (0.315 in) - Compatible Panel Thickn ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Acetal Snap-In Flush Top Push-In Rivet - Type 7 - Compatible Hole Diameter 8.0 mm (0.315 in) - Compatible Panel Thickness Range 3 - 5 mm (0.118 - 0.197 in)
Search Keywords: 1301308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1301308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 1301308 RoHS compliant?
Yes, 1301308 is RoHS compliant.
What is the lead time for 1301308?
The standard lead time for 1301308 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
100
$0.4437
500
$0.3605
1,000
$0.3596
3,000
$0.3296
5,000
$0.3160
8,000
$0.3152
15,000
$0.3076
25,000 +
$0.3036
Click for Quote
Log in
to unlock special pricing