- Home ›
- All Products›
- 1301306
Essentra
1301306
Black Acetal Snap-In Flush Top Push-In Rivet - Type 3 - Compatible Hole Diameter 10.0 mm (0.394 in) - Compatible Panel Thick ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Acetal Snap-In Flush Top Push-In Rivet - Type 3 - Compatible Hole Diameter 10.0 mm (0.394 in) - Compatible Panel Thickness Range 7 - 8 mm (0.276 - 0.315 in)
Search Keywords: 1301306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1301306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 1301306 RoHS compliant?
Yes, 1301306 is RoHS compliant.
What is the lead time for 1301306?
The standard lead time for 1301306 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.6204
500
$0.5041
1,000
$0.4815
3,000
$0.4544
5,000
$0.4419
8,000
$0.4301
10,000
$0.4291
15,000 +
$0.4280
Click for Quote
Log in
to unlock special pricing