- Home ›
- All Products›
- 1301305
1301305
Essentra
Black Glass-Filled PBT - Acetal Snap-In Flush Top Push-In Rivet - Type 7 - Compatible Hole Diameter 7.0 mm (0.276 in) - Comp ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Glass-Filled PBT - Acetal Snap-In Flush Top Push-In Rivet - Type 7 - Compatible Hole Diameter 7.0 mm (0.276 in) - Compatible Panel Thickness Range 1.5 - 2.5 mm (0.059 - 0.098 in)
Search Keywords: 1301305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1301305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$0.5245
500
$0.4262
1,000
$0.4071
3,000
$0.3842
5,000
$0.3736
8,000
$0.3727
10,000
$0.3637
15,000 +
$0.3628
Click for Quote
Log in
to unlock special pricing